
868-04A-203KIT | |
|---|---|
DigiKey Part Number | 37-868-04A-203KIT-ND |
Manufacturer | |
Manufacturer Product Number | 868-04A-203KIT |
Description | FEMALE B SIZE BAYONET CIRCULAR C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.04000 | £10.04 |
| 10 | £8.53800 | £85.38 |
| 25 | £8.00360 | £200.09 |
| 50 | £7.62140 | £381.07 |
| 100 | £7.25770 | £725.77 |
| 250 | £6.80356 | £1,700.89 |
| 500 | £6.47920 | £3,239.60 |
| 1,000 | £6.17033 | £6,170.33 |
| Unit Price without VAT: | £10.04000 |
|---|---|
| Unit Price with VAT: | £12.04800 |

