NorComp Inc. Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : £7.16000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | M5-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
960 In Stock | 1 : £8.32000 Tray | Tray | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 2A | 30V | 0.374" (9.50mm) | -40°C ~ 85°C | |||
797 In Stock | 1 : £9.08000 Tray | Tray | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 2A | 30V | 0.457" (11.60mm) | -40°C ~ 85°C | |||
445 In Stock | 1 : £11.00000 Tray | Tray | Active | Plug, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 2A | 30V | - | -40°C ~ 85°C | |||
392 In Stock | 1 : £17.74000 Tray | Tray | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Panel Mount, Through Hole, Right Angle | - | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Shielded | 2A | 30V | - | -40°C ~ 85°C | |||
583 In Stock | 1 : £18.56000 Tray | Tray | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.374" (9.50mm) | -40°C ~ 85°C | |||
242 In Stock | 1 : £19.97000 Tray | Tray | Active | Plug, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | X | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
279 In Stock | 1 : £4.49000 Tray | Tray | Active | Receptacle, Male Pins | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | - | Metal | Copper Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 60V | 0.244" (6.20mm) | -40°C ~ 85°C | |||
326 In Stock | 1 : £4.85000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | - | Metal | Copper Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 60V | 0.244" (6.20mm) | -40°C ~ 85°C | |||
114 In Stock | 1 : £6.16000 Tray | Tray | Active | Plug, Female Sockets | 4 | - | - | M5-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Tin | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
433 In Stock | 1 : £6.47000 Tray | Tray | Active | Plug, Female Sockets | 3 | - | - | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
181 In Stock | 1 : £6.47000 Tray | Tray | Active | Receptacle, Male Pins | 3 | - | - | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
261 In Stock | 1 : £6.52000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | M5-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Tin | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1A | 60V | 0.154" (3.91mm) | -40°C ~ 85°C | |||
446 In Stock | 1 : £6.83000 Tray | Tray | Active | Plug, Female Sockets | 4 | - | - | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
153 In Stock | 1 : £6.83000 Tray | Tray | Active | Receptacle, Male Pins | 3 | - | - | M5-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
475 In Stock | 1 : £7.10000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | M5-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
500 In Stock | 1 : £7.16000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | M5-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
499 In Stock | 1 : £7.49000 Tray | Tray | Active | Plug, Female Sockets | 4 | - | - | M5-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
143 In Stock | 1 : £7.84000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
196 In Stock | 1 : £8.02000 Tray | Tray | Active | Plug, Male Pins | 8 | - | - | M8-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | - | 30V | - | -40°C ~ 85°C | |||
194 In Stock | 1 : £8.05000 Tray | Tray | Active | Plug, Female Sockets | 4 | - | - | M8-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
211 In Stock | 1 : £8.32000 Tray | Tray | Active | Plug, Female Sockets | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
369 In Stock | 1 : £11.34000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | M5-4 | - | Panel Mount, Through Hole, Right Angle | - | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
264 In Stock | 1 : £11.62000 Tray | Tray | Active | Plug, Female Sockets | 4 | - | - | M5-4 | - | Panel Mount, Through Hole, Right Angle | - | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
1,894 In Stock 598 Alternate Stock | 1 : £12.26000 Tray 1 : £11.73000 Tray | Tray Tray | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 250V | - | -40°C ~ 85°C |