MFR Recommended
Direct

1608KL-05W-B40-L00 | |
|---|---|
DigiKey Part Number | P13585-ND |
Manufacturer | |
Manufacturer Product Number | 1608KL-05W-B40-L00 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.4 CFM (0.235m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.4 CFM (0.235m³/min) | |
Static Pressure | 0.217 in H2O (54.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 29.0dB | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.055 lb (24.95 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 20 ~ 25.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C |





