
15025PA-24P-AT-00 | |
|---|---|
DigiKey Part Number | 12-15025PA-24P-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 15025PA-24P-AT-00 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 25.40mm | |
Air Flow | - | |
Static Pressure | 0.582 in H2O (145.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 64.0dB | |
Power (Watts) | 28.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.18A | |
Voltage Range | 18 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £49.76500 | £1,492.95 |
| Unit Price without VAT: | £49.76500 |
|---|---|
| Unit Price with VAT: | £59.71800 |

