
12038VA-24R-ELE-0 | |
|---|---|
DigiKey Part Number | 12-12038VA-24R-EL-E0-ND |
Manufacturer | |
Manufacturer Product Number | 12038VA-24R-ELE-0 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 243.2 CFM (6.81m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 243.2 CFM (6.81m³/min) | |
Static Pressure | 1.460 in H2O (363.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 66.0dB | |
Power (Watts) | 35.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.48A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.31000 | £29.31 |
| 10 | £23.49000 | £234.90 |
| 40 | £20.34500 | £813.80 |
| 80 | £19.67063 | £1,573.65 |
| Unit Price without VAT: | £29.31000 |
|---|---|
| Unit Price with VAT: | £35.17200 |

