
11938KA-24N-NA-00 | |
|---|---|
DigiKey Part Number | 12-11938KA-24N-NA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938KA-24N-NA-00 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 129.9 CFM (3.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.40mm | |
Air Flow | 129.9 CFM (3.64m³/min) | |
Static Pressure | 0.440 in H2O (109.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 50.0dB | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 104°F (-10 ~ 40°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 18 ~ 25VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £12.88350 | £515.34 |
| Unit Price without VAT: | £12.88350 |
|---|---|
| Unit Price with VAT: | £15.46020 |


