Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09225SS-24L-AA-D0 | |
|---|---|
DigiKey Part Number | 12-09225SS-24L-AA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 09225SS-24L-AA-D0 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sleeve 40.2 CFM (1.13m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 40.2 CFM (1.13m³/min) | |
Static Pressure | 0.116 in H2O (29.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.0dB | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 15 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | £5.60292 | £364.19 |
| Unit Price without VAT: | £5.60292 |
|---|---|
| Unit Price with VAT: | £6.72350 |



