09225KA-24P-AA-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: £6.12800
Datasheet
Image for 09225KA-24P-AA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225KA-24P-AA-00

DigiKey Part Number
09225KA-24P-AA-00-ND
Manufacturer
Manufacturer Product Number
09225KA-24P-AA-00
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 61.8 CFM (1.73m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
61.8 CFM (1.73m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
44.5dB
Power (Watts)
4.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
-
Voltage Range
10 ~ 25VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes