
08020SA-24J-EA-00 | |
|---|---|
DigiKey Part Number | 08020SA-24J-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08020SA-24J-EA-00 |
Description | FAN AXIAL 80X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 27.0dB |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.176 lb (79.83 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.050A |
Width 20.00mm | Voltage Range 9 ~ 27.6VDC |
Air Flow 27.5 CFM (0.770m³/min) | Material - Frame Plastic |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.53000 | £10.53 |
| 10 | £8.52100 | £85.21 |
| 25 | £7.76880 | £194.22 |
| 96 | £6.75260 | £648.25 |
| 192 | £6.67708 | £1,282.00 |
| Unit Price without VAT: | £10.53000 |
|---|---|
| Unit Price with VAT: | £12.63600 |










