Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 13.1 CFM (0.367m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07530GA-24N-AA-00

DigiKey Part Number
12-07530GA-24N-AA-00-ND
Manufacturer
Manufacturer Product Number
07530GA-24N-AA-00
Description
FAN BLOWER 75.7X30MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 13.1 CFM (0.367m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
13.1 CFM (0.367m³/min)
Static Pressure
0.660 in H2O (164.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
43.0dB
Power (Watts)
4.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
10 ~ 26.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
80£9.87088£789.67
Manufacturers Standard Package
Unit Price without VAT:£9.87088
Unit Price with VAT:£11.84506