
06023GA-24N-AT-00 | |
|---|---|
DigiKey Part Number | 12-06023GA-24N-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 06023GA-24N-AT-00 |
Description | FAN BLOWER 60.6X23MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 60.6mm L x 59.9mm H Ball 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60.6mm L x 59.9mm H | |
Width | 23.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Steel | |
Lifetime @ Temp. | 60000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £8.75256 | £1,400.41 |
| Unit Price without VAT: | £8.75256 |
|---|---|
| Unit Price with VAT: | £10.50307 |

