Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 11.0 CFM (0.308m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06015VA-12K-AL-00

DigiKey Part Number
12-06015VA-12K-AL-00-ND
Manufacturer
Manufacturer Product Number
06015VA-12K-AL-00
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 11.0 CFM (0.308m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
11.0 CFM (0.308m³/min)
Static Pressure
0.096 in H2O (23.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
23.5dB
Power (Watts)
840 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
150£7.80540£1,170.81
Manufacturers Standard Package
Unit Price without VAT:£7.80540
Unit Price with VAT:£9.36648