
05015SS-24R-WT-D0 | |
|---|---|
DigiKey Part Number | 12-05015SS-24R-WT-D0-ND |
Manufacturer | |
Manufacturer Product Number | 05015SS-24R-WT-D0 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Sleeve 14.8 CFM (0.414m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.40mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 35.5dB | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | £4.02822 | £1,087.62 |
| Unit Price without VAT: | £4.02822 |
|---|---|
| Unit Price with VAT: | £4.83386 |

