


YB15CKW01-6B-JB | |
|---|---|
DigiKey Part Number | YB15CKW01-6B-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB15CKW01-6B-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15CKW01-6B-JB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.76000 | £20.76 |
| 10 | £17.91100 | £179.11 |
| 25 | £16.88600 | £422.15 |
| 50 | £16.14840 | £807.42 |
| 100 | £15.44180 | £1,544.18 |
| 250 | £14.55300 | £3,638.25 |
| 500 | £13.91318 | £6,956.59 |
| Unit Price without VAT: | £20.76000 |
|---|---|
| Unit Price with VAT: | £24.91200 |




