
QRM65BXXG02E | |
|---|---|
DigiKey Part Number | 679-QRM65BXXG02E-ND |
Manufacturer | |
Manufacturer Product Number | QRM65BXXG02E |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 1.8V ~ 3.3V 20mA Wire Leads - 8.268" (210.0mm) |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 8mcd |
Lens Color Green | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 8.268" (210.0mm) |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £34.66800 | £866.70 |
| Unit Price without VAT: | £34.66800 |
|---|---|
| Unit Price with VAT: | £41.60160 |




