
MN23TJW01/CUL | |
|---|---|
DigiKey Part Number | 360-MN23TJW01/CUL-ND |
Manufacturer | |
Manufacturer Product Number | MN23TJW01/CUL |
Description | SNAP-IN MOUNT MINIATURE ROCKER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 15.90mm x 13.10mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.91000 | £16.91 |
| Unit Price without VAT: | £16.91000 |
|---|---|
| Unit Price with VAT: | £20.29200 |

