Image for MN22TXG15/108-KA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN22TXG15/108-KA

DigiKey Part Number
360-MN22TXG15/108-KA-ND
Manufacturer
Manufacturer Product Number
MN22TXG15/108-KA
Description
SWITCH ROCKER MINI MULT FUNCTION
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Paddle
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.63000£8.63
Manufacturers Standard Package
Unit Price without VAT:£8.63000
Unit Price with VAT:£10.35600