Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN22TJW01-FB-1A

DigiKey Part Number
360-MN22TJW01-FB-1A-ND
Manufacturer
Manufacturer Product Number
MN22TJW01-FB-1A
Description
SWITCH ROCKER MINIATURE SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MN22TJW01-FB-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.10mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.18000£10.18
10£8.43200£84.32
25£7.81360£195.34
50£7.38600£369.30
100£6.99600£699.60
250£6.53892£1,634.73
500£6.23650£3,118.25
1,000£5.96961£5,969.61
Manufacturers Standard Package
Unit Price without VAT:£10.18000
Unit Price with VAT:£12.21600