
MN18TJW01-GA-3A-EF | |
|---|---|
DigiKey Part Number | 360-MN18TJW01-GA-3A-EF-ND |
Manufacturer | |
Manufacturer Product Number | MN18TJW01-GA-3A-EF |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN18TJW01-GA-3A-EF Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green/Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 2.1, 2.2 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Actuator Arm, Cap Required - Illuminated |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.81000 | £12.81 |
| Unit Price without VAT: | £12.81000 |
|---|---|
| Unit Price with VAT: | £15.37200 |

