Image for MLW3022-28-DB-2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLW3022-28-DB-2A

DigiKey Part Number
360-3499-ND
Manufacturer
Manufacturer Product Number
MLW3022-28-DB-2A
Description
SWITCH ROCKER DPDT 5A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
Incandescent, White
Illumination Voltage (Nominal)
28 VAC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 19.20mm²
Operating Temperature
-10°C ~ 50°C
Approval Agency
UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.20000£12.20
10£10.52900£105.29
25£9.92720£248.18
50£9.49420£474.71
Manufacturers Standard Package
Unit Price without VAT:£12.20000
Unit Price with VAT:£14.64000