


M2024TJW03-GB-2A-C | |
|---|---|
DigiKey Part Number | M2024TJW03-GB-2A-C-ND |
Manufacturer | |
Manufacturer Product Number | M2024TJW03-GB-2A-C |
Description | SWITCH ROCKER SP3T 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2024TJW03-GB-2A-C Models |
Category | Color - Actuator/Cap White |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Tray | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In | Features Jumper needed to achieve triple throw |
Circuit | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 125 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC | Electrical Life 25,000 Cycles |
Actuator Type Paddle - Illuminated | Base Product Number |

