Image for M2022TXW13/CUL-235A-DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2022TXW13/CUL-235A-DA

DigiKey Part Number
360-M2022TXW13/CUL-235A-DA-ND
Manufacturer
Manufacturer Product Number
M2022TXW13/CUL-235A-DA
Description
SWITCH ROCKER 3PDT 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch 3PDT 6A (AC), 4A (DC) 125 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.20000£9.20
Manufacturers Standard Package
Unit Price without VAT:£9.20000
Unit Price with VAT:£11.04000