MFR Recommended



M2018TXW13-DC | |
|---|---|
DigiKey Part Number | M2018TXW13-DC-ND |
Manufacturer | |
Manufacturer Product Number | M2018TXW13-DC |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2018TXW13-DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |


