
LW3122-F3CC-G | |
|---|---|
DigiKey Part Number | LW3122-F3CC-G-ND |
Manufacturer | |
Manufacturer Product Number | LW3122-F3CC-G |
Description | SWITCH ROCKER DPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC), 6A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LW3122-F3CC-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) - Illuminated | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 12 VAC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Lamp Covers | |
Panel Cutout Dimensions | Rectangular - 32.00mm x 19.80mm | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |

