Similar

KB01KW01-01-JB | |
|---|---|
DigiKey Part Number | KB01KW01-01-JB-ND |
Manufacturer | |
Manufacturer Product Number | KB01KW01-01-JB |
Description | NEON PNL IND WHITE DIFF 11.60MM |
Customer Reference | |
Detailed Description | Neon Panel Indicator White Diffused 110V 1.5mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neon | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 110V | |
Current | 1.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.48" (12.19mm) | |
Lens Size | 11.60mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |

