
YB01KW01-5D05-JB | |
|---|---|
DigiKey Part Number | YB01KW01-5D05-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB01KW01-5D05-JB |
Description | LED PNL IND AMBER CLEAR 15.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 5V 25mA Quick Connect, Solder Lug - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | YB01KW01-5D05-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 5V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect, Solder Lug - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.66000 | £16.66 |
| Unit Price without VAT: | £16.66000 |
|---|---|
| Unit Price with VAT: | £19.99200 |

