


JWM11RC1A | |
|---|---|
DigiKey Part Number | JWM11RC1A-ND |
Manufacturer | |
Manufacturer Product Number | JWM11RC1A |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM11RC1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.70000 | £7.70 |
| 10 | £6.64500 | £66.45 |
| 25 | £6.26560 | £156.64 |
| 50 | £5.99300 | £299.65 |
| 100 | £5.73150 | £573.15 |
| 250 | £5.40272 | £1,350.68 |
| 500 | £5.16612 | £2,583.06 |
| 1,000 | £4.93941 | £4,939.41 |
| Unit Price without VAT: | £7.70000 |
|---|---|
| Unit Price with VAT: | £9.24000 |

