



RP105L101D5-TR | |
|---|---|
DigiKey Part Number | 2129-RP105L101D5-TR-ND - Tape & Reel (TR) 2129-RP105L101D5-CT-ND - Cut Tape (CT) 2129-RP105L101D5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP105L101D5-TR |
Description | IC REG LIN 1.05V 400MA DFN1212-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN1212-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | DFN1212-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.55500 | £5.55 |
| 25 | £0.50120 | £12.53 |
| 100 | £0.44170 | £44.17 |
| 250 | £0.41332 | £103.33 |
| 500 | £0.39616 | £198.08 |
| 1,000 | £0.38547 | £385.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35825 | £1,791.25 |
| 10,000 | £0.35087 | £3,508.70 |
| 15,000 | £0.34717 | £5,207.55 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

