Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1524S050B-E2-YE

DigiKey Part Number
R1524S050B-E2-YE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1524S050B-E2-YE
Description
IC REG LINEAR 5V 200MA 6-HSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
6.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.83880£838.80
2,000£0.81674£1,633.48
3,000£0.80568£2,417.04
5,000£0.79344£3,967.20
7,000£0.78628£5,503.96
Manufacturers Standard Package
Unit Price without VAT:£0.83880
Unit Price with VAT:£1.00656