


R1524N060B-TR-KE | |
|---|---|
DigiKey Part Number | R1524N060B-TR-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1524N060B-TR-KE |
Description | IC REG LINEAR 6V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.2V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.8 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 36V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.83557 | £2,506.71 |
| 6,000 | £0.81887 | £4,913.22 |
| 9,000 | £0.81051 | £7,294.59 |
| Unit Price without VAT: | £0.83557 |
|---|---|
| Unit Price with VAT: | £1.00268 |

