



R1524H050B-T1-YE | |
|---|---|
DigiKey Part Number | R1524H050B-T1-YE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1524H050B-T1-YE |
Description | IC REG LINEAR 5V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.2V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 36V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79758 | £797.58 |
| 2,000 | £0.77641 | £1,552.82 |
| 3,000 | £0.76581 | £2,297.43 |
| 5,000 | £0.75406 | £3,770.30 |
| 7,000 | £0.74719 | £5,230.33 |
| 10,000 | £0.74059 | £7,405.90 |
| Unit Price without VAT: | £0.79758 |
|---|---|
| Unit Price with VAT: | £0.95710 |

