



R1524H033B-T1-KE | |
|---|---|
DigiKey Part Number | R1524H033B-T1-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1524H033B-T1-KE |
Description | IC REG LINEAR 3.3V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.96997 | £969.97 |
| Unit Price without VAT: | £0.96997 |
|---|---|
| Unit Price with VAT: | £1.16396 |

