Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJW4152R-B-TE2

DigiKey Part Number
2129-NJW4152R-B-TE2TR-ND - Tape & Reel (TR)
2129-NJW4152R-B-TE2CT-ND - Cut Tape (CT)
2129-NJW4152R-B-TE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJW4152R-B-TE2
Description
IC REG BUCK ADJ 600MA 8MSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP (VSP8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,415
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.50000£1.50
10£1.10800£11.08
25£1.00920£25.23
100£0.90050£90.05
250£0.84868£212.17
500£0.81856£409.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.77060£1,541.20
4,000£0.75319£3,012.76
6,000£0.74447£4,466.82
10,000£0.73481£7,348.10
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000