
NJW4142R-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4142R-TE1TR-ND - Tape & Reel (TR) 2129-NJW4142R-TE1CT-ND - Cut Tape (CT) 2129-NJW4142R-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4142R-TE1 |
Description | IC REG BOOST FLYBACK ADJ 10MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive Adjustable 0.8V 1 Output 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | - | |
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.38000 | £2.38 |
| 10 | £1.78400 | £17.84 |
| 25 | £1.63560 | £40.89 |
| 100 | £1.47130 | £147.13 |
| 250 | £1.39304 | £348.26 |
| 500 | £1.37182 | £685.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.27513 | £2,550.26 |
| 4,000 | £1.24884 | £4,995.36 |
| Unit Price without VAT: | £2.38000 |
|---|---|
| Unit Price with VAT: | £2.85600 |

