Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UZT1A220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10161-2-ND - Tape & Reel (TR) 493-10161-1-ND - Cut Tape (CT) 493-10161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1A220MCL1GB |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1A220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40800 | £4.08 |
| 50 | £0.30700 | £15.35 |
| 100 | £0.27520 | £27.52 |
| 500 | £0.22028 | £110.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20300 | £203.00 |
| 2,000 | £0.18862 | £377.24 |
| 3,000 | £0.18137 | £544.11 |
| 5,000 | £0.17328 | £866.40 |
| 7,000 | £0.16852 | £1,179.64 |
| 10,000 | £0.16393 | £1,639.30 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |







