EMVE100ARA220ME55G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1,312
Unit Price: £0.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 64
Unit Price: £0.28000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: £0.10305
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: £0.05929
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 9,790
Unit Price: £0.54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04220
Datasheet

Upgrade


KEMET
In Stock: 16,430
Unit Price: £0.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04702
Datasheet

Upgrade


KEMET
In Stock: 8,078
Unit Price: £0.26000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,091
Unit Price: £0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,864
Unit Price: £0.29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,519
Unit Price: £0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,650
Unit Price: £0.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05589
Datasheet
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE100ARA220ME55G

DigiKey Part Number
565-EMVE100ARA220ME55GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVE100ARA220ME55G
Description
CAP ALUM 22UF 20% 10V SMD
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable