



UWZ1A470MCL1GB | |
|---|---|
DigiKey Part Number | 493-9992-2-ND - Tape & Reel (TR) 493-9992-1-ND - Cut Tape (CT) 493-9992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A470MCL1GB |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 69 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20700 | £2.07 |
| 50 | £0.15260 | £7.63 |
| 100 | £0.13530 | £13.53 |
| 500 | £0.10532 | £52.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09578 | £95.78 |
| 2,000 | £0.08790 | £175.80 |
| 3,000 | £0.08391 | £251.73 |
| 5,000 | £0.07947 | £397.35 |
| 7,000 | £0.07686 | £538.02 |
| 10,000 | £0.07434 | £743.40 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

