



UWZ1A102MCL1GS | |
|---|---|
DigiKey Part Number | 493-9917-2-ND - Tape & Reel (TR) 493-9917-1-ND - Cut Tape (CT) 493-9917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A102MCL1GS |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A102MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.39500 | £3.95 |
| 50 | £0.29700 | £14.85 |
| 100 | £0.26610 | £26.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21018 | £105.09 |
| 1,000 | £0.19353 | £193.53 |
| 1,500 | £0.18511 | £277.67 |
| 2,500 | £0.17574 | £439.35 |
| 3,500 | £0.17023 | £595.80 |
| 5,000 | £0.16490 | £824.50 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

