UWX0G330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: £0.06600
Datasheet

Upgrade


Nichicon
In Stock: 441
Unit Price: £0.38000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.03556
Datasheet

Direct


Panasonic Industry
In Stock: 4,587
Unit Price: £0.23000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: £0.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,692
Unit Price: £0.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5,473
Unit Price: £0.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.03789
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.03270
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.03789
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04111
Datasheet
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWX0G330MCL1GB

DigiKey Part Number
493-2076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWX0G330MCL1GB
Description
CAP ALUM 33UF 20% 4V SMD
Customer Reference
Detailed Description
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX0G330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes