
EEE-0GA330SR | |
|---|---|
DigiKey Part Number | PCE3849TR-ND - Tape & Reel (TR) PCE3849CT-ND - Cut Tape (CT) PCE3849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0GA330SR |
Description | CAP ALUM 33UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0GA330SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 26 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10240 | £5.12 |
| 100 | £0.09010 | £9.01 |
| 500 | £0.06898 | £34.49 |
| 1,000 | £0.06229 | £62.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05568 | £111.36 |
| 4,000 | £0.05114 | £204.56 |
| 6,000 | £0.04884 | £293.04 |
| 10,000 | £0.04629 | £462.90 |
| 14,000 | £0.04478 | £626.92 |
| 20,000 | £0.04333 | £866.60 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

