



UWT0G470MCL1GB | |
|---|---|
DigiKey Part Number | 493-2140-2-ND - Tape & Reel (TR) 493-2140-1-ND - Cut Tape (CT) 493-2140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0G470MCL1GB |
Description | CAP ALUM 47UF 20% 4V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0G470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 54 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17400 | £1.74 |
| 50 | £0.12780 | £6.39 |
| 100 | £0.11290 | £11.29 |
| 500 | £0.08714 | £43.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07902 | £79.02 |
| 2,000 | £0.07226 | £144.52 |
| 3,000 | £0.06884 | £206.52 |
| 5,000 | £0.06503 | £325.15 |
| 7,000 | £0.06279 | £439.53 |
| 10,000 | £0.06063 | £606.30 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

