UWS0J102MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,000
Unit Price: £0.71000
Datasheet

Similar


Nichicon
In Stock: 474
Unit Price: £0.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,350
Unit Price: £0.62000
Datasheet

Upgrade


Panasonic Industry
In Stock: 245
Unit Price: £0.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,125
Unit Price: £0.67000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £0.67000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: £1.01000
Datasheet

Similar


Panasonic Industry
In Stock: 1,492
Unit Price: £0.61000
Datasheet

Similar


Panasonic Industry
In Stock: 1,177
Unit Price: £0.56000
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWS0J102MCL1GS

DigiKey Part Number
493-9839-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWS0J102MCL1GS
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWS0J102MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
520 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes