



UWP1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-9818-2-ND - Tape & Reel (TR) 493-9818-1-ND - Cut Tape (CT) 493-9818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1C470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37300 | £3.73 |
| 50 | £0.28040 | £14.02 |
| 100 | £0.25110 | £25.11 |
| 500 | £0.20026 | £100.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16822 | £168.22 |
| 2,000 | £0.15582 | £311.64 |
| 3,000 | £0.14956 | £448.68 |
| 5,000 | £0.14259 | £712.95 |
| 7,000 | £0.13849 | £969.43 |
| 10,000 | £0.13453 | £1,345.30 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

