



UWH1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9776-2-ND - Tape & Reel (TR) 493-9776-1-ND - Cut Tape (CT) 493-9776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1V470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42000 | £4.20 |
| 50 | £0.31680 | £15.84 |
| 100 | £0.28410 | £28.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.22776 | £113.88 |
| 1,000 | £0.21001 | £210.01 |
| 1,500 | £0.20104 | £301.56 |
| 2,500 | £0.19104 | £477.60 |
| 3,500 | £0.18517 | £648.10 |
| 5,000 | £0.17949 | £897.45 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

