UVZ2F330MHD1TN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 154
Unit Price: £1.50000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Nichicon
In Stock: 4,075
Unit Price: £1.39000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £0.50530
Datasheet
33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
UVZ & UHV Series
Doctor Capacitor Episode Two: Terms

UVZ2F330MHD1TN

DigiKey Part Number
493-13546-1-ND - Cut Tape (CT)
493-13546-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2F330MHD1TN
Description
CAP ALUM 33UF 20% 315V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2F330MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
312 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.48508£242.54
Unit Price without VAT:£0.48508
Unit Price with VAT:£0.58210