Direct
Direct
Direct
Direct
Direct
Direct




UVY2W330MHD1TN | |
|---|---|
DigiKey Part Number | 493-7472-1-ND - Cut Tape (CT) 493-7472-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W330MHD1TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 143.75 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.17500 | £11.75 |
| 50 | £0.92240 | £46.12 |
| 100 | £0.84280 | £84.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.75772 | £189.43 |
| 500 | £0.70582 | £352.91 |
| 750 | £0.67965 | £509.74 |
| 1,250 | £0.65047 | £813.09 |
| 1,750 | £0.63332 | £1,108.31 |
| 2,500 | £0.61676 | £1,541.90 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |







