Direct
Upgrade




UVY1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12891-1-ND - Cut Tape (CT) 493-12891-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.71800 | £7.18 |
| 50 | £0.55280 | £27.64 |
| 100 | £0.50060 | £50.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41072 | £205.36 |
| 1,000 | £0.38241 | £382.41 |
| 1,500 | £0.36811 | £552.16 |
| 2,500 | £0.35219 | £880.48 |
| 3,500 | £0.34283 | £1,199.90 |
| 5,000 | £0.33378 | £1,668.90 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |



