Direct
Similar
Similar
Similar




UVR1V471MPA | |
|---|---|
DigiKey Part Number | UVR1V471MPA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V471MPA |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V471MPA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 975 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1V471MPD | Nichicon | 7,738 | 493-1084-ND | £0.39000 | Direct |
| ECA-1VM471 | Panasonic Industry | 12,154 | P5168-ND | £0.51000 | Similar |
| ECA-1VM471B | Panasonic Industry | 16,122 | 10-ECA-1VM471BCT-ND | £0.52000 | Similar |
| SK471M035ST | Cornell Dubilier Knowles | 694 | 338-1664-ND | £4.28000 | Similar |




