



UVR1C221MED1TA | |
|---|---|
DigiKey Part Number | 493-6096-1-ND - Cut Tape (CT) 493-6096-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C221MED1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C221MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1C221MED | Nichicon | 1,575 | 493-17329-ND | £0.24000 | Direct |
| ECA-1CM221 | Panasonic Industry | 0 | P5139-ND | £0.23000 | Direct |
| ECA-1CM221I | Panasonic Industry | 3,038 | 10-ECA-1CM221ICT-ND | £0.24000 | Direct |
| EEU-FR1C221B | Panasonic Industry | 5,013 | P15337CT-ND | £0.34000 | Upgrade |
| SK221M016ST | Cornell Dubilier Knowles | 4,518 | 338-1696-ND | £0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14800 | £1.48 |
| 50 | £0.10780 | £5.39 |
| 100 | £0.09510 | £9.51 |
| 500 | £0.07294 | £36.47 |
| 1,000 | £0.06595 | £65.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05517 | £110.34 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

