



UVR1A472MHD1TO | |
|---|---|
DigiKey Part Number | 493-12761-1-ND - Cut Tape (CT) 493-12761-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A472MHD1TO |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.61900 | £6.19 |
| 50 | £0.47480 | £23.74 |
| 100 | £0.42910 | £42.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35040 | £175.20 |
| 1,000 | £0.32561 | £325.61 |
| 1,500 | £0.31309 | £469.63 |
| 2,500 | £0.29914 | £747.85 |
| 3,500 | £0.29093 | £1,018.26 |
| 5,000 | £0.28301 | £1,415.05 |
| 6,000 | £0.27925 | £1,675.50 |
| 12,000 | £0.26650 | £3,198.00 |
| 12,500 | £0.26582 | £3,322.75 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

